Parametric Equivalent

RT0603BRD07511KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07511KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07511KLCT-ND - Cut Tape (CT) 13-RT0603BRD07511KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07511KL |
Description | RES SMD 511K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07511KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.14640 | $3.66 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.12110 | $12.11 |
| 250 | $0.09760 | $24.40 |
| 500 | $0.07572 | $37.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06570 | $328.50 |
| 10,000 | $0.05879 | $587.90 |
| 15,000 | $0.05825 | $873.75 |
| 25,000 | $0.05636 | $1,409.00 |
| 35,000 | $0.05626 | $1,969.10 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |


