
PE0805FRF7W0R02L | |
---|---|
DigiKey Part Number | 13-PE0805FRF7W0R02LTR-ND - Tape & Reel (TR) 13-PE0805FRF7W0R02LCT-ND - Cut Tape (CT) 13-PE0805FRF7W0R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF7W0R02L |
Description | RES 0.02 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF7W0R02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.67200 | $6.72 |
25 | $0.57040 | $14.26 |
50 | $0.50720 | $25.36 |
100 | $0.45310 | $45.31 |
250 | $0.39408 | $98.52 |
500 | $0.35704 | $178.52 |
1,000 | $0.32559 | $325.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26954 | $1,347.70 |
10,000 | $0.25123 | $2,512.30 |
15,000 | $0.24182 | $3,627.30 |
25,000 | $0.23118 | $5,779.50 |
35,000 | $0.22484 | $7,869.40 |
50,000 | $0.22416 | $11,208.00 |
Unit Price without GST: | $1.05000 |
---|---|
Unit Price with GST: | $1.20750 |