0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM070R02L

DigiKey Part Number
13-PE0805FRM070R02LTR-ND - Tape & Reel (TR)
13-PE0805FRM070R02LCT-ND - Cut Tape (CT)
13-PE0805FRM070R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRM070R02L
Description
RES 0.02 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805FRM070R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.52500$5.25
25$0.44400$11.10
50$0.39380$19.69
100$0.35110$35.11
250$0.30440$76.10
500$0.27510$137.55
1,000$0.25018$250.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20584$1,029.20
10,000$0.19134$1,913.40
15,000$0.18390$2,758.50
25,000$0.17547$4,386.75
35,000$0.17045$5,965.75
50,000$0.16604$8,302.00
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.93150