1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF070R03L

DigiKey Part Number
YAG6010TR-ND - Tape & Reel (TR)
YAG6010CT-ND - Cut Tape (CT)
YAG6010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF070R03L
Description
RES 0.03 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRF070R03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.52500$5.25
25$0.44400$11.10
50$0.39380$19.69
100$0.35110$35.11
250$0.30440$76.10
500$0.27510$137.55
1,000$0.25018$250.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21104$844.16
8,000$0.19575$1,566.00
12,000$0.18791$2,254.92
20,000$0.17903$3,580.60
28,000$0.17374$4,864.72
40,000$0.16857$6,742.80
48,000$0.16609$7,972.32
96,000$0.16604$15,939.84
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.93150