
PNP5WVJT-73-22R | |
---|---|
DigiKey Part Number | 13-PNP5WVJT-73-22RCT-ND - Cut Tape (CT) 13-PNP5WVJT-73-22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJT-73-22R |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.669" L (7.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.95300 | $9.53 |
25 | $0.81360 | $20.34 |
50 | $0.72520 | $36.26 |
100 | $0.65020 | $65.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.56804 | $142.01 |
500 | $0.51652 | $258.26 |
750 | $0.49007 | $367.55 |
1,250 | $0.46011 | $575.14 |
1,750 | $0.44226 | $773.95 |
2,500 | $0.42482 | $1,062.05 |
3,000 | $0.41646 | $1,249.38 |
6,000 | $0.38774 | $2,326.44 |
6,250 | $0.38619 | $2,413.69 |
Unit Price without GST: | $1.47000 |
---|---|
Unit Price with GST: | $1.69050 |