RC0201FR-07120KP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 39,061
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99,960
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00675
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.01459
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 52,168
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 21,356
Unit Price: $0.46000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07120KP

DigiKey Part Number
13-RC0201FR-07120KP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0201FR-07120KP
Description
RES 120K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02698$269.80
Manufacturers Standard Package
Unit Price without GST:$0.02698
Unit Price with GST:$0.03103