
RC0201FR-07137KL | |
---|---|
DigiKey Part Number | YAG2397TR-ND - Tape & Reel (TR) YAG2397CT-ND - Cut Tape (CT) YAG2397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07137KL |
Description | RES 137K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07137KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.03100 | $0.31 |
25 | $0.02280 | $0.57 |
50 | $0.01320 | $0.66 |
100 | $0.01120 | $1.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01126 | $112.60 |
20,000 | $0.00751 | $150.20 |
30,000 | $0.00601 | $180.30 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |