0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-071M1L

DigiKey Part Number
13-RC0201FR-071M1LTR-ND - Tape & Reel (TR)
13-RC0201FR-071M1LCT-ND - Cut Tape (CT)
13-RC0201FR-071M1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-071M1L
Description
RES 1.1M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-071M1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01800$0.18
100$0.01510$1.51
1,000$0.01126$11.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00601$60.10
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700