
RC0201FR-0746K4L | |
|---|---|
DigiKey Part Number  | YAG2686TR-ND - Tape & Reel (TR) YAG2686CT-ND - Cut Tape (CT) YAG2686DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0201FR-0746K4L  | 
Description  | RES 46.4K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 46.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0201FR-0746K4L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.01800 | $0.18 | 
| 100 | $0.01310 | $1.31 | 
| 1,000 | $0.00939 | $9.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.00601 | $60.10 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 

