0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-078R2L

DigiKey Part Number
13-RC0201FR-078R2LTR-ND - Tape & Reel (TR)
13-RC0201FR-078R2LCT-ND - Cut Tape (CT)
13-RC0201FR-078R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-078R2L
Description
RES 8.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-078R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-100/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,630
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02900$0.29
25$0.02360$0.59
50$0.01700$0.85
100$0.01510$1.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00939$93.90
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700