0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201FR-13200RL

DigiKey Part Number
13-RC0201FR-13200RLTR-ND - Tape & Reel (TR)
13-RC0201FR-13200RLCT-ND - Cut Tape (CT)
13-RC0201FR-13200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-13200RL
Description
RES 200 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-13200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,941
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03300$0.33
25$0.03160$0.79
50$0.03020$1.51
100$0.02720$2.72
250$0.01648$4.12
500$0.01210$6.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00751$375.50
100,000$0.00727$727.00
150,000$0.00719$1,078.50
250,000$0.00693$1,732.50
350,000$0.00692$2,422.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700