


RC0201FR-1368KL | |
---|---|
DigiKey Part Number | 13-RC0201FR-1368KLTR-ND - Tape & Reel (TR) 13-RC0201FR-1368KLCT-ND - Cut Tape (CT) 13-RC0201FR-1368KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-1368KL |
Description | RES 68K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-1368KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05900 | $0.59 |
25 | $0.04360 | $1.09 |
50 | $0.03540 | $1.77 |
100 | $0.02910 | $2.91 |
250 | $0.02288 | $5.72 |
500 | $0.01932 | $9.66 |
1,000 | $0.01653 | $16.53 |
5,000 | $0.01212 | $60.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00881 | $440.50 |
100,000 | $0.00822 | $822.00 |
150,000 | $0.00793 | $1,189.50 |
250,000 | $0.00762 | $1,905.00 |
350,000 | $0.00744 | $2,604.00 |
500,000 | $0.00727 | $3,635.00 |
600,000 | $0.00719 | $4,314.00 |
1,200,000 | $0.00693 | $8,316.00 |
1,250,000 | $0.00692 | $8,650.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |