
RC0201JR-130RL | |
---|---|
DigiKey Part Number | 13-RC0201JR-130RLTR-ND - Tape & Reel (TR) 13-RC0201JR-130RLCT-ND - Cut Tape (CT) 13-RC0201JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-130RL |
Description | RES 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-130RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03500 | $0.35 |
25 | $0.02880 | $0.72 |
50 | $0.02540 | $1.27 |
100 | $0.02210 | $2.21 |
250 | $0.01856 | $4.64 |
500 | $0.01638 | $8.19 |
1,000 | $0.01454 | $14.54 |
5,000 | $0.01121 | $56.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00818 | $409.00 |
100,000 | $0.00754 | $754.00 |
150,000 | $0.00722 | $1,083.00 |
250,000 | $0.00685 | $1,712.50 |
350,000 | $0.00663 | $2,320.50 |
500,000 | $0.00641 | $3,205.00 |
600,000 | $0.00631 | $3,786.00 |
1,200,000 | $0.00601 | $7,212.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |