
RC0402FR-1320RL | |
---|---|
DigiKey Part Number | 13-RC0402FR-1320RLTR-ND - Tape & Reel (TR) 13-RC0402FR-1320RLCT-ND - Cut Tape (CT) 13-RC0402FR-1320RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1320RL |
Description | RES 20 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1320RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.00900 | $0.09 |
25 | $0.00720 | $0.18 |
50 | $0.00560 | $0.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00375 | $187.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |