
RC0402JR-13150RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-13150RLTR-ND - Tape & Reel (TR) 13-RC0402JR-13150RLCT-ND - Cut Tape (CT) 13-RC0402JR-13150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-13150RL |
Description | RES 150 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-13150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.01500 | $0.15 |
| 25 | $0.01320 | $0.33 |
| 50 | $0.01140 | $0.57 |
| 100 | $0.01030 | $1.03 |
| 250 | $0.00764 | $1.91 |
| 500 | $0.00522 | $2.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00191 | $95.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

