
RC0603BR-0720KL | |
|---|---|
DigiKey Part Number | 13-RC0603BR-0720KLTR-ND - Tape & Reel (TR) 13-RC0603BR-0720KLCT-ND - Cut Tape (CT) 13-RC0603BR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603BR-0720KL |
Description | RES 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603BR-0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19000 | $1.90 |
| 25 | $0.15000 | $3.75 |
| 50 | $0.12800 | $6.40 |
| 100 | $0.11040 | $11.04 |
| 250 | $0.09268 | $23.17 |
| 500 | $0.08252 | $41.26 |
| 1,000 | $0.07448 | $74.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06161 | $308.05 |
| 10,000 | $0.05786 | $578.60 |
| 15,000 | $0.05604 | $840.60 |
| 25,000 | $0.05406 | $1,351.50 |
| 35,000 | $0.05293 | $1,852.55 |
| 50,000 | $0.05186 | $2,593.00 |
| 60,000 | $0.05136 | $3,081.60 |
| 120,000 | $0.04970 | $5,964.00 |
| 125,000 | $0.04962 | $6,202.50 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

