0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603DR-0730RL

DigiKey Part Number
13-RC0603DR-0730RLTR-ND - Tape & Reel (TR)
13-RC0603DR-0730RLCT-ND - Cut Tape (CT)
13-RC0603DR-0730RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603DR-0730RL
Description
RES 30 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603DR-0730RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02800$0.28
25$0.02520$0.63
50$0.02240$1.12
100$0.02230$2.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02065$103.25
10,000$0.01502$150.20
15,000$0.01314$197.10
35,000$0.01310$458.50
50,000$0.01265$632.50
60,000$0.01244$746.40
120,000$0.01174$1,408.80
125,000$0.01170$1,462.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700