
RC0603FR-0727RP | |
---|---|
DigiKey Part Number | 13-RC0603FR-0727RPTR-ND - Tape & Reel (TR) 13-RC0603FR-0727RPCT-ND - Cut Tape (CT) 13-RC0603FR-0727RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0727RP |
Description | RES 27 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05700 | $0.57 |
25 | $0.04280 | $1.07 |
50 | $0.03420 | $1.71 |
100 | $0.02820 | $2.82 |
250 | $0.02208 | $5.52 |
500 | $0.01862 | $9.31 |
1,000 | $0.01592 | $15.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01164 | $58.20 |
10,000 | $0.01040 | $104.00 |
15,000 | $0.00980 | $147.00 |
25,000 | $0.00915 | $228.75 |
35,000 | $0.00877 | $306.95 |
50,000 | $0.00842 | $421.00 |
60,000 | $0.00826 | $495.60 |
120,000 | $0.00772 | $926.40 |
125,000 | $0.00769 | $961.25 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |