
RC0603FR-074K75P | |
|---|---|
DigiKey Part Number | YAG1303TR-ND - Tape & Reel (TR) YAG1303CT-ND - Cut Tape (CT) YAG1303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074K75P |
Description | RES 4.75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-074K75P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.03080 | $0.77 |
| 50 | $0.02840 | $1.42 |
| 250 | $0.01500 | $3.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01126 | $56.30 |
| 10,000 | $0.00939 | $93.90 |
| 15,000 | $0.00845 | $126.75 |
| 25,000 | $0.00751 | $187.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

