YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-076K49P

DigiKey Part Number
13-RC0603FR-076K49PTR-ND - Tape & Reel (TR)
13-RC0603FR-076K49PCT-ND - Cut Tape (CT)
13-RC0603FR-076K49PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-076K49P
Description
RES 6.49K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
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
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3,733
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
25$0.04280$1.07
50$0.03420$1.71
100$0.02820$2.82
250$0.02208$5.52
500$0.01862$9.31
1,000$0.01592$15.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01164$58.20
10,000$0.01040$104.00
15,000$0.00980$147.00
25,000$0.00915$228.75
35,000$0.00877$306.95
50,000$0.00842$421.00
60,000$0.00826$495.60
120,000$0.00772$926.40
125,000$0.00769$961.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700