
RC0603FR-079K1P | |
---|---|
DigiKey Part Number | 13-RC0603FR-079K1PTR-ND - Tape & Reel (TR) 13-RC0603FR-079K1PCT-ND - Cut Tape (CT) 13-RC0603FR-079K1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-079K1P |
Description | RES 9.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.04800 | $0.48 |
25 | $0.03840 | $0.96 |
50 | $0.03020 | $1.51 |
100 | $0.02720 | $2.72 |
250 | $0.02444 | $6.11 |
500 | $0.01594 | $7.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01126 | $56.30 |
10,000 | $0.00939 | $93.90 |
15,000 | $0.00845 | $126.75 |
25,000 | $0.00842 | $210.50 |
60,000 | $0.00826 | $495.60 |
120,000 | $0.00772 | $926.40 |
125,000 | $0.00769 | $961.25 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |