
RC0603FR-132K21L | |
---|---|
DigiKey Part Number | 13-RC0603FR-132K21LTR-ND - Tape & Reel (TR) 13-RC0603FR-132K21LCT-ND - Cut Tape (CT) 13-RC0603FR-132K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-132K21L |
Description | RES 2.21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.01800 | $0.18 |
25 | $0.01760 | $0.44 |
50 | $0.01700 | $0.85 |
100 | $0.01490 | $1.49 |
500 | $0.01244 | $6.22 |
1,000 | $0.01047 | $10.47 |
5,000 | $0.00736 | $36.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.00375 | $75.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |