
RC0603FR-13301RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13301RLTR-ND - Tape & Reel (TR) 13-RC0603FR-13301RLCT-ND - Cut Tape (CT) 13-RC0603FR-13301RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13301RL |
Description | RES 301 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-13301RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03000 | $0.75 |
| 50 | $0.02400 | $1.20 |
| 100 | $0.01950 | $1.95 |
| 250 | $0.01496 | $3.74 |
| 500 | $0.01244 | $6.22 |
| 1,000 | $0.01047 | $10.47 |
| 5,000 | $0.00736 | $36.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00577 | $115.40 |
| 40,000 | $0.00521 | $208.40 |
| 60,000 | $0.00494 | $296.40 |
| 100,000 | $0.00464 | $464.00 |
| 140,000 | $0.00447 | $625.80 |
| 200,000 | $0.00431 | $862.00 |
| 240,000 | $0.00424 | $1,017.60 |
| 480,000 | $0.00400 | $1,920.00 |
| 500,000 | $0.00398 | $1,990.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

