0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-13470RL

DigiKey Part Number
13-RC0603JR-13470RLTR-ND - Tape & Reel (TR)
13-RC0603JR-13470RLCT-ND - Cut Tape (CT)
13-RC0603JR-13470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-13470RL
Description
RES 470 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-13470RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 53,473
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01500$0.15
25$0.01320$0.33
50$0.01140$0.57
100$0.01030$1.03
250$0.00920$2.30
500$0.00636$3.18
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00375$75.00
40,000$0.00364$145.60
60,000$0.00358$214.80
100,000$0.00336$336.00
140,000$0.00334$467.60
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700