THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-130RP

DigiKey Part Number
13-RC0603JR-130RPTR-ND - Tape & Reel (TR)
13-RC0603JR-130RPCT-ND - Cut Tape (CT)
13-RC0603JR-130RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-130RP
Description
RES 0 OHM 5% - 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms ±5% Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,809
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
25$0.04280$1.07
50$0.03420$1.71
100$0.02820$2.82
250$0.02208$5.52
500$0.01862$9.31
1,000$0.01592$15.92
5,000$0.01164$58.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00942$188.40
40,000$0.00864$345.60
60,000$0.00826$495.60
100,000$0.00785$785.00
140,000$0.00761$1,065.40
200,000$0.00739$1,478.00
240,000$0.00729$1,749.60
480,000$0.00695$3,336.00
500,000$0.00693$3,465.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700