
PE0603FRE7W0R1Z | |
|---|---|
DigiKey Part Number | 13-PE0603FRE7W0R1ZTR-ND - Tape & Reel (TR) 13-PE0603FRE7W0R1ZCT-ND - Cut Tape (CT) 13-PE0603FRE7W0R1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRE7W0R1Z |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.17700 | $8.85 |
| 100 | $0.15680 | $15.68 |
| 250 | $0.13472 | $33.68 |
| 500 | $0.12080 | $60.40 |
| 1,000 | $0.10899 | $108.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08793 | $439.65 |
| 10,000 | $0.08104 | $810.40 |
| 15,000 | $0.07750 | $1,162.50 |
| 25,000 | $0.07349 | $1,837.25 |
| 35,000 | $0.07111 | $2,488.85 |
| 50,000 | $0.06878 | $3,439.00 |
| 60,000 | $0.06766 | $4,059.60 |
| 120,000 | $0.06390 | $7,668.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

