RC0805FR-071R13L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.14892
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03326
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.02402
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02402
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03303
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01096
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-071R13L

DigiKey Part Number
311-1.13CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-071R13L
Description
RES 1.13 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.13 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-071R13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02030$101.50
Manufacturers Standard Package
Unit Price without GST:$0.02030
Unit Price with GST:$0.02335