THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-071RP

DigiKey Part Number
13-RC0805FR-071RPTR-ND - Tape & Reel (TR)
13-RC0805FR-071RPCT-ND - Cut Tape (CT)
13-RC0805FR-071RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-071RP
Description
RES 1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,020
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11800$1.18
25$0.09120$2.28
50$0.07580$3.79
100$0.06420$6.42
250$0.05256$13.14
500$0.04582$22.91
1,000$0.04049$40.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03203$160.15
10,000$0.02957$295.70
15,000$0.02837$425.55
25,000$0.02707$676.75
35,000$0.02633$921.55
50,000$0.02563$1,281.50
60,000$0.02530$1,518.00
120,000$0.02422$2,906.40
125,000$0.02416$3,020.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600