
PA1206FRE470R015L | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R015LTR-ND - Tape & Reel (TR) 13-PA1206FRE470R015LCT-ND - Cut Tape (CT) 13-PA1206FRE470R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R015L |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.92400 | $9.24 |
| 25 | $0.78760 | $19.69 |
| 50 | $0.70200 | $35.10 |
| 100 | $0.62920 | $62.92 |
| 250 | $0.54940 | $137.35 |
| 500 | $0.49942 | $249.71 |
| 1,000 | $0.45693 | $456.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39018 | $1,560.72 |
| 8,000 | $0.36414 | $2,913.12 |
| 12,000 | $0.35076 | $4,209.12 |
| 20,000 | $0.33563 | $6,712.60 |
| 28,000 | $0.32921 | $9,217.88 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.63300 |

