THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1322K1L

DigiKey Part Number
13-RC1206FR-1322K1LTR-ND - Tape & Reel (TR)
13-RC1206FR-1322K1LCT-ND - Cut Tape (CT)
13-RC1206FR-1322K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1322K1L
Description
RES 22.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1322K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,230
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07500$0.75
25$0.05760$1.44
50$0.04720$2.36
100$0.03900$3.90
250$0.03112$7.78
500$0.02664$13.32
1,000$0.02308$23.08
5,000$0.01742$87.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01448$289.60
40,000$0.01345$538.00
60,000$0.01295$777.00
100,000$0.01240$1,240.00
140,000$0.01209$1,692.60
200,000$0.01180$2,360.00
240,000$0.01166$2,798.40
480,000$0.01120$5,376.00
500,000$0.01118$5,590.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700