
RC1206FR-13120RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13120RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13120RLCT-ND - Cut Tape (CT) 13-RC1206FR-13120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13120RL |
Description | RES 120 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.04120 | $1.03 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.03180 | $3.18 |
| 250 | $0.02304 | $5.76 |
| 500 | $0.01742 | $8.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01314 | $262.80 |
| 40,000 | $0.01209 | $483.60 |
| 60,000 | $0.01180 | $708.00 |
| 100,000 | $0.01166 | $1,166.00 |
| 480,000 | $0.01120 | $5,376.00 |
| 500,000 | $0.01118 | $5,590.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

