
RC1206JR-07220RL | |
---|---|
DigiKey Part Number | 311-220ERTR-ND - Tape & Reel (TR) 311-220ERCT-ND - Cut Tape (CT) 311-220ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-07220RL |
Description | RES 220 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-07220RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03100 | $0.31 |
25 | $0.02960 | $0.74 |
50 | $0.02620 | $1.31 |
100 | $0.02450 | $2.45 |
250 | $0.02384 | $5.96 |
1,000 | $0.02059 | $20.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00818 | $40.90 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |