
RC1210FR-071K6L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-071K6LTR-ND - Tape & Reel (TR) 13-RC1210FR-071K6LCT-ND - Cut Tape (CT) 13-RC1210FR-071K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-071K6L |
Description | RES 1.6K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-071K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.06560 | $1.64 |
| 50 | $0.06180 | $3.09 |
| 100 | $0.05450 | $5.45 |
| 250 | $0.04312 | $10.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03004 | $150.20 |
| 10,000 | $0.02440 | $244.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

