
RC2512FK-0716R5L | |
---|---|
DigiKey Part Number | 13-RC2512FK-0716R5LTR-ND - Tape & Reel (TR) 13-RC2512FK-0716R5LCT-ND - Cut Tape (CT) 13-RC2512FK-0716R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0716R5L |
Description | RES 16.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0716R5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.25600 | $2.56 |
25 | $0.24520 | $6.13 |
50 | $0.23440 | $11.72 |
100 | $0.13900 | $13.90 |
250 | $0.13796 | $34.49 |
500 | $0.13704 | $68.52 |
1,000 | $0.12390 | $123.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08260 | $330.40 |
Unit Price without GST: | $0.40000 |
---|---|
Unit Price with GST: | $0.46000 |