
RC2512FK-074R02L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-074R02LTR-ND - Tape & Reel (TR) 13-RC2512FK-074R02LCT-ND - Cut Tape (CT) 13-RC2512FK-074R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-074R02L |
Description | RES 4.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-074R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.45100 | $4.51 |
| 25 | $0.37400 | $9.35 |
| 50 | $0.32980 | $16.49 |
| 100 | $0.29480 | $29.48 |
| 250 | $0.25920 | $64.80 |
| 500 | $0.23870 | $119.35 |
| 1,000 | $0.22238 | $222.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19910 | $796.40 |
| 8,000 | $0.19088 | $1,527.04 |
| 12,000 | $0.18688 | $2,242.56 |
| 20,000 | $0.18254 | $3,650.80 |
| 28,000 | $0.18005 | $5,041.40 |
| 40,000 | $0.17770 | $7,108.00 |
| 48,000 | $0.17660 | $8,476.80 |
| 96,000 | $0.17297 | $16,605.12 |
| 100,000 | $0.17278 | $17,278.00 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |

