
RL1210JR-070R5L | |
|---|---|
DigiKey Part Number | 13-RL1210JR-070R5LTR-ND - Tape & Reel (TR) 13-RL1210JR-070R5LCT-ND - Cut Tape (CT) 13-RL1210JR-070R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210JR-070R5L |
Description | RES 0.5 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210JR-070R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.16360 | $4.09 |
| 50 | $0.15680 | $7.84 |
| 100 | $0.15020 | $15.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11759 | $587.95 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

