
RP0603BRD073K65L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD073K65LTR-ND - Tape & Reel (TR) 13-RP0603BRD073K65LCT-ND - Cut Tape (CT) 13-RP0603BRD073K65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD073K65L |
Description | RES 3.65K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.32400 | $3.24 |
| 25 | $0.27680 | $6.92 |
| 50 | $0.22900 | $11.45 |
| 100 | $0.20170 | $20.17 |
| 250 | $0.17456 | $43.64 |
| 500 | $0.13688 | $68.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13516 | $675.80 |
| 10,000 | $0.12953 | $1,295.30 |
| 15,000 | $0.12577 | $1,886.55 |
| 25,000 | $0.12202 | $3,050.50 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |

