
RP0603FRE0710KL | |
---|---|
DigiKey Part Number | 13-RP0603FRE0710KLTR-ND - Tape & Reel (TR) 13-RP0603FRE0710KLCT-ND - Cut Tape (CT) 13-RP0603FRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE0710KL |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.13300 | $1.33 |
25 | $0.12880 | $3.22 |
50 | $0.12400 | $6.20 |
100 | $0.10780 | $10.78 |
250 | $0.09204 | $23.01 |
500 | $0.06718 | $33.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05632 | $281.60 |
10,000 | $0.04881 | $488.10 |
Unit Price without GST: | $0.22000 |
---|---|
Unit Price with GST: | $0.25300 |