RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805BRD0712KL

DigiKey Part Number
13-RP0805BRD0712KLTR-ND - Tape & Reel (TR)
13-RP0805BRD0712KLCT-ND - Cut Tape (CT)
13-RP0805BRD0712KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805BRD0712KL
Description
RES 12K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,157
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.21500$2.15
25$0.19000$4.75
50$0.16340$8.17
100$0.15500$15.50
250$0.14644$36.61
500$0.12610$63.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13328$666.40
10,000$0.09574$957.40
15,000$0.09511$1,426.65
25,000$0.09494$2,373.50
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850