
RSF100JB-73-3R9 | |
---|---|
DigiKey Part Number | 13-RSF100JB-73-3R9-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-3R9 |
Description | RES 3.9 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-3R9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.25400 | $2.54 |
25 | $0.21440 | $5.36 |
50 | $0.18880 | $9.44 |
100 | $0.16730 | $16.73 |
250 | $0.14384 | $35.96 |
500 | $0.12904 | $64.52 |
2,000 | $0.10583 | $211.66 |
6,000 | $0.09209 | $552.54 |
Unit Price without GST: | $0.40000 |
---|---|
Unit Price with GST: | $0.46000 |