
RSF200JB-73-51K | |
---|---|
DigiKey Part Number | 51KW-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-51K |
Description | RES 51K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-51K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.31100 | $3.11 |
25 | $0.26200 | $6.55 |
50 | $0.23120 | $11.56 |
100 | $0.20540 | $20.54 |
250 | $0.17688 | $44.22 |
500 | $0.15902 | $79.51 |
1,000 | $0.14385 | $143.85 |
5,000 | $0.11680 | $584.00 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |