RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07267RL

DigiKey Part Number
YAG4218TR-ND - Tape & Reel (TR)
YAG4218CT-ND - Cut Tape (CT)
YAG4218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD07267RL
Description
RES SMD 267 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
267 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07267RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,029
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17300$1.73
25$0.15320$3.83
50$0.13320$6.66
100$0.12770$12.77
250$0.12204$30.51
500$0.08636$43.18
1,000$0.08405$84.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07321$732.10
20,000$0.07231$1,446.20
30,000$0.07112$2,133.60
50,000$0.07055$3,527.50
240,000$0.06957$16,696.80
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350