
RT0402DRE0747RL | |
---|---|
DigiKey Part Number | 311-47UTR-ND - Tape & Reel (TR) 311-47UCT-ND - Cut Tape (CT) 311-47UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE0747RL |
Description | RES SMD 47 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE0747RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09400 | $0.94 |
25 | $0.09200 | $2.30 |
50 | $0.09020 | $4.51 |
100 | $0.08540 | $8.54 |
250 | $0.08076 | $20.19 |
500 | $0.07134 | $35.67 |
1,000 | $0.03948 | $39.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03191 | $319.10 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |