
RT0402FRE07442RL | |
---|---|
DigiKey Part Number | 13-RT0402FRE07442RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07442RLCT-ND - Cut Tape (CT) 13-RT0402FRE07442RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07442RL |
Description | RES SMD 442 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07442RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03900 | $0.39 |
25 | $0.03760 | $0.94 |
50 | $0.03580 | $1.79 |
100 | $0.03090 | $3.09 |
250 | $0.02628 | $6.57 |
500 | $0.01690 | $8.45 |
1,000 | $0.01528 | $15.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01502 | $150.20 |
20,000 | $0.01314 | $262.80 |
50,000 | $0.01308 | $654.00 |
70,000 | $0.01282 | $897.40 |
100,000 | $0.01257 | $1,257.00 |
120,000 | $0.01244 | $1,492.80 |
240,000 | $0.01201 | $2,882.40 |
250,000 | $0.01199 | $2,997.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |