
RT0603BRD07205KL | |
---|---|
DigiKey Part Number | YAG4499TR-ND - Tape & Reel (TR) YAG4499CT-ND - Cut Tape (CT) YAG4499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07205KL |
Description | RES SMD 205K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07205KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.16400 | $1.64 |
25 | $0.15440 | $3.86 |
50 | $0.14640 | $7.32 |
100 | $0.13050 | $13.05 |
250 | $0.11456 | $28.64 |
500 | $0.08156 | $40.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07509 | $375.45 |
10,000 | $0.06007 | $600.70 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |