
RT0603FRE0745R3L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0745R3LTR-ND - Tape & Reel (TR) 13-RT0603FRE0745R3LCT-ND - Cut Tape (CT) 13-RT0603FRE0745R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0745R3L |
Description | RES SMD 45.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0745R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.02240 | $1.12 |
| 100 | $0.02060 | $2.06 |
| 250 | $0.01876 | $4.69 |
| 500 | $0.01406 | $7.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01502 | $75.10 |
| 10,000 | $0.01220 | $122.00 |
| 15,000 | $0.00939 | $140.85 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

