
RT0805BRB07120RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRB07120RLTR-ND - Tape & Reel (TR) 13-RT0805BRB07120RLCT-ND - Cut Tape (CT) 13-RT0805BRB07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB07120RL |
Description | RES SMD 120 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63700 | $6.37 |
| 25 | $0.59120 | $14.78 |
| 50 | $0.55840 | $27.92 |
| 100 | $0.52800 | $52.80 |
| 250 | $0.49152 | $122.88 |
| 500 | $0.46680 | $233.40 |
| 1,000 | $0.44449 | $444.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40152 | $2,007.60 |
| 10,000 | $0.38646 | $3,864.60 |
| 15,000 | $0.37851 | $5,677.65 |
| 25,000 | $0.36934 | $9,233.50 |
| 35,000 | $0.36378 | $12,732.30 |
| 50,000 | $0.35888 | $17,944.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

