
RT0805DRD07120KL | |
|---|---|
DigiKey Part Number | 311-2702-2-ND - Tape & Reel (TR) 311-2702-1-ND - Cut Tape (CT) 311-2702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07120KL |
Description | RES SMD 120K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07120KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.09880 | $2.47 |
| 50 | $0.08460 | $4.23 |
| 100 | $0.07230 | $7.23 |
| 250 | $0.06008 | $15.02 |
| 500 | $0.05764 | $28.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04130 | $206.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

