
RT0805DRE077K5L | |
|---|---|
DigiKey Part Number | 311-2898-2-ND - Tape & Reel (TR) 311-2898-1-ND - Cut Tape (CT) 311-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE077K5L |
Description | RES SMD 7.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE077K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.03380 | $1.69 |
| 100 | $0.03290 | $3.29 |
| 250 | $0.03196 | $7.99 |
| 500 | $0.02938 | $14.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03004 | $150.20 |
| 10,000 | $0.02440 | $244.00 |
| 15,000 | $0.02411 | $361.65 |
| 25,000 | $0.02334 | $583.50 |
| 35,000 | $0.02287 | $800.45 |
| 50,000 | $0.02065 | $1,032.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

