
RT0805FRE07510KL | |
---|---|
DigiKey Part Number | 13-RT0805FRE07510KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07510KLCT-ND - Cut Tape (CT) 13-RT0805FRE07510KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07510KL |
Description | RES SMD 510K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07510KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04200 | $0.42 |
25 | $0.04200 | $1.05 |
50 | $0.04120 | $2.06 |
100 | $0.03280 | $3.28 |
250 | $0.02436 | $6.09 |
500 | $0.02198 | $10.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02065 | $103.25 |
10,000 | $0.01971 | $197.10 |
15,000 | $0.01877 | $281.55 |
25,000 | $0.01703 | $425.75 |
50,000 | $0.01667 | $833.50 |
60,000 | $0.01650 | $990.00 |
120,000 | $0.01589 | $1,906.80 |
125,000 | $0.01585 | $1,981.25 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |